Similar




0190020016 | |
|---|---|
DigiKey Part Number | WM14901-ND |
Manufacturer | |
Manufacturer Product Number | 0190020016 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020016 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520979-2 | TE Connectivity AMP Connectors | 42 420 | A104010CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,36520 Kč | 468,26 Kč |
| 100 | 8,91790 Kč | 891,79 Kč |
| 250 | 8,35804 Kč | 2 089,51 Kč |
| 500 | 7,95866 Kč | 3 979,33 Kč |
| 1 000 | 7,57839 Kč | 7 578,39 Kč |
| 3 000 | 7,01291 Kč | 21 038,73 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |













