



0190170004 | |
|---|---|
DigiKey Part Number | WM6919TR-ND - Tape & Reel (TR) WM6919CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170004 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170004 Models |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640923-2 | TE Connectivity AMP Connectors | 23 154 | A09050CT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 50 | 6,05160 Kč | 302,58 Kč |
| 100 | 5,75980 Kč | 575,98 Kč |
| 250 | 5,39900 Kč | 1 349,75 Kč |
| 500 | 5,14074 Kč | 2 570,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,12225 Kč | 7 683,38 Kč |
| 3 000 | 4,87763 Kč | 14 632,89 Kč |
| 4 500 | 4,74004 Kč | 21 330,18 Kč |
| 7 500 | 4,57224 Kč | 34 291,80 Kč |
| 10 500 | 4,46501 Kč | 46 882,61 Kč |
| 15 000 | 4,35409 Kč | 65 311,35 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





