0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520081-2

DigiKey Part Number
A27795-ND
Manufacturer
Manufacturer Product Number
2-520081-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520081-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm), 0.125" (3.18mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.016" (0.41mm)
Base Product Number
Length - Overall
0.735" (18.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,19500 Kč71,95 Kč
256,74040 Kč168,51 Kč
506,41940 Kč320,97 Kč
1006,11270 Kč611,27 Kč
2505,72944 Kč1 432,36 Kč
5005,45538 Kč2 727,69 Kč
1 0005,19448 Kč5 194,48 Kč
3 0004,80685 Kč14 420,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč