



0190130030 | |
|---|---|
DigiKey Part Number | WM6909TR-ND - Tape & Reel (TR) WM6909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190130030 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190130030 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.159" (4.04mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 25 | 13,87320 Kč | 346,83 Kč |
| 50 | 13,20580 Kč | 660,29 Kč |
| 100 | 12,57590 Kč | 1 257,59 Kč |
| 250 | 11,78752 Kč | 2 946,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,08660 Kč | 6 043,30 Kč |
| 1 000 | 11,50952 Kč | 11 509,52 Kč |
| 1 500 | 11,18481 Kč | 16 777,22 Kč |
| 2 500 | 10,78880 Kč | 26 972,00 Kč |
| 3 500 | 10,53578 Kč | 36 875,23 Kč |
| 5 000 | 10,27404 Kč | 51 370,20 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |












