0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
0190130026
0190130026

0190130026

DigiKey Part Number
WM6907TR-ND - Tape & Reel (TR)
WM6907CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190130026
Description
CONN QC RCPT/TAB 18-22AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190130026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.138" (3.51mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.860" (21.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,53100 Kč145,31 Kč
2513,62360 Kč340,59 Kč
5012,97260 Kč648,63 Kč
10012,35100 Kč1 235,10 Kč
25011,57744 Kč2 894,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,04116 Kč5 520,58 Kč
1 00010,51391 Kč10 513,91 Kč
1 50010,21735 Kč15 326,02 Kč
2 5009,85562 Kč24 639,05 Kč
3 5009,62440 Kč33 685,40 Kč
5 0009,38535 Kč46 926,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč