



0190080027 | |
|---|---|
DigiKey Part Number | WM10146TR-ND - Tape & Reel (TR) WM10146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190080027 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 7,56960 Kč | 189,24 Kč |
| 50 | 7,20340 Kč | 360,17 Kč |
| 100 | 6,86020 Kč | 686,02 Kč |
| 250 | 6,43036 Kč | 1 607,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,12260 Kč | 3 061,30 Kč |
| 1 000 | 5,83022 Kč | 5 830,22 Kč |
| 1 500 | 5,66568 Kč | 8 498,52 Kč |
| 2 500 | 5,46508 Kč | 13 662,70 Kč |
| 3 500 | 5,33684 Kč | 18 678,94 Kč |
| 5 000 | 5,20419 Kč | 26 020,95 Kč |
| 12 500 | 4,87846 Kč | 60 980,75 Kč |
| 25 000 | 4,64578 Kč | 116 144,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |





