0190270001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190270085

DigiKey Part Number
0190270085-ND
Manufacturer
Manufacturer Product Number
0190270085
Description
DIES KRIMPTITE FLAG QD 14-22 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 18-22 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 836,07000 Kč7 836,07 Kč
Manufacturers Standard Package
Unit Price without VAT:7 836,07000 Kč
Unit Price with VAT:9 481,64470 Kč