
0190080022 | |
|---|---|
DigiKey Part Number | 0190080022-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190080022 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.257" (6.53mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,87872 Kč | 12 196,80 Kč |
| Unit Price without VAT: | 4,87872 Kč |
|---|---|
| Unit Price with VAT: | 5,90325 Kč |



