



0190070024 | |
|---|---|
DigiKey Part Number | WM18754TR-ND - Tape & Reel (TR) WM18754CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070024 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 14,38360 Kč | 719,18 Kč |
| 100 | 13,69490 Kč | 1 369,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,83648 Kč | 3 209,12 Kč |
| 500 | 12,22294 Kč | 6 111,47 Kč |
| 750 | 11,87815 Kč | 8 908,61 Kč |
| 1 250 | 11,45735 Kč | 14 321,69 Kč |
| 1 750 | 11,18858 Kč | 19 580,01 Kč |
| 2 500 | 10,91056 Kč | 27 276,40 Kč |
| 6 250 | 10,22777 Kč | 63 923,56 Kč |
| 12 500 | 9,73998 Kč | 121 749,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |







