
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | ATP-101, 19228-0030, 64016-2000 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 506,48000 Kč | 11 506,48 Kč |
| 5 | 10 666,27000 Kč | 53 331,35 Kč |
| 10 | 10 323,96100 Kč | 103 239,61 Kč |
| Unit Price without VAT: | 11 506,48000 Kč |
|---|---|
| Unit Price with VAT: | 13 922,84080 Kč |






