
0190070030 | |
|---|---|
DigiKey Part Number | WM14191TR-ND - Tape & Reel (TR) WM14191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070030 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,60400 Kč | 530,20 Kč |
| 100 | 10,09790 Kč | 1 009,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,46504 Kč | 2 366,26 Kč |
| 500 | 9,01234 Kč | 4 506,17 Kč |
| 750 | 8,75812 Kč | 6 568,59 Kč |
| 1 250 | 8,44774 Kč | 10 559,67 Kč |
| 1 750 | 8,24957 Kč | 14 436,75 Kč |
| 2 500 | 8,04450 Kč | 20 111,25 Kč |
| 6 250 | 7,54104 Kč | 47 131,50 Kč |
| 12 500 | 7,18133 Kč | 89 766,62 Kč |
| 25 000 | 6,83891 Kč | 170 972,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


