0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
190060020
190060020

0190060020

DigiKey Part Number
WM18244TR-ND - Tape & Reel (TR)
WM18244CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190060020
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.245" (6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,04500 Kč190,45 Kč
2517,84840 Kč446,21 Kč
5016,99160 Kč849,58 Kč
10016,17900 Kč1 617,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,85684 Kč3 964,21 Kč
50015,09966 Kč7 549,83 Kč
75014,67340 Kč11 005,05 Kč
1 25014,15399 Kč17 692,49 Kč
1 75013,82197 Kč24 188,45 Kč
2 50013,47853 Kč33 696,32 Kč
6 25012,63519 Kč78 969,94 Kč
12 50012,03269 Kč150 408,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč