
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 19228-0030, 19248-0050 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 138,51000 Kč | 15 138,51 Kč |
| 5 | 14 033,25800 Kč | 70 166,29 Kč |
| 10 | 13 583,12300 Kč | 135 831,23 Kč |
| Unit Price without VAT: | 15 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 18 317,59710 Kč |




