
0190070083 | |
|---|---|
DigiKey Part Number | 900-0190070083TR-ND - Tape & Reel (TR) 900-0190070083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070083 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 18,24320 Kč | 456,08 Kč |
| 50 | 17,37380 Kč | 868,69 Kč |
| 100 | 16,54220 Kč | 1 654,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,21212 Kč | 4 053,03 Kč |
| 500 | 15,43772 Kč | 7 718,86 Kč |
| 750 | 15,00181 Kč | 11 251,36 Kč |
| 1 250 | 14,47082 Kč | 18 088,53 Kč |
| 1 750 | 14,13129 Kč | 24 729,76 Kč |
| 2 500 | 13,78023 Kč | 34 450,57 Kč |
| 6 250 | 12,91797 Kč | 80 737,31 Kč |
| 12 500 | 12,30199 Kč | 153 774,88 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




