4160502 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


LAPP
In Stock: 0
Unit Price: 0,42912 Kč
Datasheet
14 AWG Hook-Up Wire 50/0.0102" Blue 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160502

DigiKey Part Number
2181-4160502-DS-ND
Manufacturer
Manufacturer Product Number
4160502
Description
HOOK-UP STRND 14AWG BLUE FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 50/0.0102" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1063
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
529,44000 Kč147,20 Kč
1028,03200 Kč280,32 Kč
2526,28120 Kč657,03 Kč
5025,02120 Kč1 251,06 Kč
10023,81380 Kč2 381,38 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč
Alternate Length
HOOK-UP WIRE 14AWG BU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG BU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG BU 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG BU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG BU 1=10 FT
In-Stock: 0
Unit Price: