



0190040004 | |
|---|---|
DigiKey Part Number | WM18761TR-ND - Tape & Reel (TR) WM18761CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190040004 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190040004 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.970" (24.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,88010 Kč | 888,01 Kč |
| 250 | 8,32276 Kč | 2 080,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,53568 Kč | 4 267,84 Kč |
| 1 000 | 8,12791 Kč | 8 127,91 Kč |
| 1 500 | 7,89847 Kč | 11 847,70 Kč |
| 2 500 | 7,61883 Kč | 19 047,08 Kč |
| 3 500 | 7,44007 Kč | 26 040,25 Kč |
| 5 000 | 7,25519 Kč | 36 275,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








