



0190030017 | |
|---|---|
DigiKey Part Number | WM18759-ND |
Manufacturer | |
Manufacturer Product Number | 0190030017 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030017 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Pink |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 50 | 5,90880 Kč | 295,44 Kč |
| 100 | 5,62540 Kč | 562,54 Kč |
| 250 | 5,27300 Kč | 1 318,25 Kč |
| 500 | 5,02104 Kč | 2 510,52 Kč |
| 1 000 | 4,78103 Kč | 4 781,03 Kč |
| 3 000 | 4,42421 Kč | 13 272,63 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |













