0153660444 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 545
Unit Price: 161,02000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 195
Unit Price: 88,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 150,38323 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 89,28488 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 100,00754 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 237
Unit Price: 32,08000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,83412 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 430
Unit Price: 32,70000 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110

0153660444

DigiKey Part Number
900-0153660444-ND
Manufacturer
Manufacturer Product Number
0153660444
Description
CABLE FFC/FPC 40POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000144,30295 Kč144 302,95 Kč
Unit Price without VAT:144,30295 Kč
Unit Price with VAT:174,60657 Kč