
05-40-D-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,73400 Kč | 693,35 Kč |
| 50 | 26,40280 Kč | 1 320,14 Kč |
| 100 | 25,14300 Kč | 2 514,30 Kč |
| 300 | 23,26580 Kč | 6 979,74 Kč |
| 500 | 22,44182 Kč | 11 220,91 Kč |
| 1 000 | 21,37050 Kč | 21 370,50 Kč |
| 2 500 | 20,03302 Kč | 50 082,55 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











