0153660169 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 375
Unit Price: 49,49000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 157
Unit Price: 99,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 742
Unit Price: 46,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 181
Unit Price: 105,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,71405 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,99000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 347
Unit Price: 23,33000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 29
Unit Price: 23,75000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3
Unit Price: 61,45000 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110

0153660169

DigiKey Part Number
900-0153660169-ND
Manufacturer
Manufacturer Product Number
0153660169
Description
CABLE FFC/FPC 16POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00078,51223 Kč78 512,23 Kč
Unit Price without VAT:78,51223 Kč
Unit Price with VAT:94,99980 Kč