16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-16-A-0152-A-4-06-4-T

DigiKey Part Number
2073-05-16-A-0152-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-16-A-0152-A-4-06-4-T
Description
CABLE FFC/FPC 16POS 0.5MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,39700 Kč213,97 Kč
2520,05720 Kč501,43 Kč
5019,09560 Kč954,78 Kč
10018,18010 Kč1 818,01 Kč
30016,82360 Kč5 047,08 Kč
50016,22726 Kč8 113,63 Kč
1 00015,45264 Kč15 452,64 Kč
2 50014,48534 Kč36 213,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč