16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660171

DigiKey Part Number
900-0153660171-ND
Manufacturer
Manufacturer Product Number
0153660171
Description
CABLE FFC/FPC 16POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660171 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1106,77000 Kč106,77 Kč
2086,31750 Kč1 726,35 Kč
4082,19775 Kč3 287,91 Kč
6079,87633 Kč4 792,58 Kč
10077,04800 Kč7 704,80 Kč
26072,02469 Kč18 726,42 Kč
50068,77848 Kč34 389,24 Kč
1 00065,49852 Kč65 498,52 Kč
2 50061,40252 Kč153 506,30 Kč
Manufacturers Standard Package
Unit Price without VAT:106,77000 Kč
Unit Price with VAT:129,19170 Kč