0153660111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 483
Unit Price: 77,90000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 643
Unit Price: 74,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 583
Unit Price: 43,49000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 121,76926 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,94994 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,94994 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 185
Unit Price: 23,95000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 394
Unit Price: 24,37000 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110

0153660111

DigiKey Part Number
900-0153660111-ND
Manufacturer
Manufacturer Product Number
0153660111
Description
CABLE FFC/FPC 10POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000120,88420 Kč120 884,20 Kč
Unit Price without VAT:120,88420 Kč
Unit Price with VAT:146,26988 Kč