10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150200113

DigiKey Part Number
WM25023-ND
Manufacturer
Manufacturer Product Number
0150200113
Description
CABLE FFC/FPC 10POS 0.5MM 10"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 024
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,08600 Kč640,86 Kč
2560,06280 Kč1 501,57 Kč
5057,19440 Kč2 859,72 Kč
10054,46040 Kč5 446,04 Kč
25051,05032 Kč12 762,58 Kč
50048,61414 Kč24 307,07 Kč
1 00046,29492 Kč46 294,92 Kč
3 00042,84509 Kč128 535,27 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč