15020 Series 10pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15020 Series 10pos

0150200111

DigiKey Part Number
0150200111-ND
Manufacturer
Manufacturer Product Number
0150200111
Description
CABLE FFC/FPC 10POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1066,19800 Kč661,98 Kč
2562,04840 Kč1 551,21 Kč
5059,08640 Kč2 954,32 Kč
10056,26390 Kč5 626,39 Kč
25052,74156 Kč13 185,39 Kč
50050,22446 Kč25 112,23 Kč
1 00047,82839 Kč47 828,39 Kč
3 00044,26424 Kč132 792,72 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč