
05-10-A-0279-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-10-A-0279-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0279-A-4-06-4-T |
Description | CABLE FFC/FPC 10POS 0.5MM 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.0" (279.4mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
10 | 20,68400 Kč | 206,84 Kč |
25 | 19,38040 Kč | 484,51 Kč |
50 | 18,45540 Kč | 922,77 Kč |
100 | 17,57220 Kč | 1 757,22 Kč |
300 | 16,25920 Kč | 4 877,76 Kč |
500 | 15,68332 Kč | 7 841,66 Kč |
1 000 | 14,93469 Kč | 14 934,69 Kč |
2 500 | 13,99984 Kč | 34 999,60 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |