Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200060 | Molex | 100 | 0150200060-ND | 81,47000 Kč | Parametric Equivalent |
| 0151200060 | Molex | 0 | 900-0151200060-ND | 40,88080 Kč | Parametric Equivalent |
| 0151660060 | Molex | 0 | 0151660060-ND | 41,10988 Kč | Parametric Equivalent |
| 0152660060 | Molex | 450 | 0152660060-ND | 83,99000 Kč | Parametric Equivalent |
| 0174590506 | Molex | 100 | 900-0174590506-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,12049 Kč | 87 120,49 Kč |
| Unit Price without VAT: | 87,12049 Kč |
|---|---|
| Unit Price with VAT: | 105,41579 Kč |














