6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0150200060

DigiKey Part Number
0150200060-ND
Manufacturer
Manufacturer Product Number
0150200060
Description
CABLE FFC/FPC 6POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200060 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-D-0127-A-4-06-4-GGCT4142073-05-06-D-0127-A-4-06-4-G-ND43,47000 KčSimilar
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1069,20900 Kč692,09 Kč
2564,85880 Kč1 621,47 Kč
5061,75940 Kč3 087,97 Kč
10058,81120 Kč5 881,12 Kč
25055,12732 Kč13 781,83 Kč
50052,49668 Kč26 248,34 Kč
1 00049,99204 Kč49 992,04 Kč
3 00046,26664 Kč138 799,92 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč