


0152660060 | |
|---|---|
DigiKey Part Number | 0152660060-ND |
Manufacturer | |
Manufacturer Product Number | 0152660060 |
Description | CABLE FFC/FPC 6POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660060 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,28800 Kč | 712,88 Kč |
| 25 | 66,82400 Kč | 1 670,60 Kč |
| 50 | 63,62820 Kč | 3 181,41 Kč |
| 100 | 60,58970 Kč | 6 058,97 Kč |
| 250 | 56,79540 Kč | 14 198,85 Kč |
| 500 | 54,08538 Kč | 27 042,69 Kč |
| 1 000 | 51,50536 Kč | 51 505,36 Kč |
| 3 000 | 47,66707 Kč | 143 001,21 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |






