9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670781

DigiKey Part Number
0152670781-ND
Manufacturer
Manufacturer Product Number
0152670781
Description
CABLE FFC/FPC 9POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670781 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,48000 Kč41,48 Kč
1035,28800 Kč352,88 Kč
2533,06520 Kč826,63 Kč
5031,48840 Kč1 574,42 Kč
10029,98310 Kč2 998,31 Kč
25028,10464 Kč7 026,16 Kč
50026,76294 Kč13 381,47 Kč
1 00025,48565 Kč25 485,65 Kč
3 00023,58576 Kč70 757,28 Kč
Manufacturers Standard Package
Unit Price without VAT:41,48000 Kč
Unit Price with VAT:50,19080 Kč