


0152670773 | |
|---|---|
DigiKey Part Number | 0152670773-ND |
Manufacturer | |
Manufacturer Product Number | 0152670773 |
Description | CABLE FFC/FPC 9POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670773 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 9 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 31,81600 Kč | 795,40 Kč |
| 50 | 30,29600 Kč | 1 514,80 Kč |
| 100 | 28,84710 Kč | 2 884,71 Kč |
| 250 | 27,03872 Kč | 6 759,68 Kč |
| 500 | 25,74774 Kč | 12 873,87 Kč |
| 1 000 | 24,51873 Kč | 24 518,73 Kč |
| 3 000 | 22,69093 Kč | 68 072,79 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |










