Similar



Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-30-D-0254-C-4-08-4-T | GCT | 444 | 2073-10-30-D-0254-C-4-08-4-T-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,87764 Kč | 68 877,64 Kč |
| Unit Price without VAT: | 68,87764 Kč |
|---|---|
| Unit Price with VAT: | 83,34194 Kč |











