
10-30-D-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-30-D-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-30-D-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 30 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 25 | 18,74720 Kč | 468,68 Kč |
| 50 | 17,85240 Kč | 892,62 Kč |
| 100 | 16,99790 Kč | 1 699,79 Kč |
| 300 | 15,72890 Kč | 4 718,67 Kč |
| 500 | 15,17148 Kč | 7 585,74 Kč |
| 1 000 | 14,44725 Kč | 14 447,25 Kč |
| 2 500 | 13,54279 Kč | 33 856,97 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




