


0152670332 | |
|---|---|
DigiKey Part Number | 0152670332-ND |
Manufacturer | |
Manufacturer Product Number | 0152670332 |
Description | CABLE FFC/FPC 16POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670332 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 57,82000 Kč | 1 445,50 Kč |
| 50 | 55,05680 Kč | 2 752,84 Kč |
| 100 | 52,42780 Kč | 5 242,78 Kč |
| 250 | 49,14456 Kč | 12 286,14 Kč |
| 500 | 46,79908 Kč | 23 399,54 Kč |
| 1 000 | 44,56616 Kč | 44 566,16 Kč |
| 3 000 | 41,24497 Kč | 123 734,91 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |










