


0152670312 | |
|---|---|
DigiKey Part Number | 0152670312-ND |
Manufacturer | |
Manufacturer Product Number | 0152670312 |
Description | CABLE FFC/FPC 16POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670312 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 41,87000 Kč | 1 046,75 Kč |
| 50 | 39,86680 Kč | 1 993,34 Kč |
| 100 | 37,96230 Kč | 3 796,23 Kč |
| 250 | 35,58320 Kč | 8 895,80 Kč |
| 500 | 33,88448 Kč | 16 942,24 Kč |
| 1 000 | 32,26763 Kč | 32 267,63 Kč |
| 3 000 | 29,86238 Kč | 89 587,14 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |










