6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152670219

DigiKey Part Number
WM22890-ND
Manufacturer
Manufacturer Product Number
0152670219
Description
CABLE FFC/FPC 6POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670219 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-A-0254-C-4-08-4-TGCT2662073-10-06-A-0254-C-4-08-4-T-ND18,06000 KčSimilar
In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,37900 Kč403,79 Kč
2537,83840 Kč945,96 Kč
5036,03260 Kč1 801,63 Kč
10034,30860 Kč3 430,86 Kč
25032,15968 Kč8 039,92 Kč
50030,62474 Kč15 312,37 Kč
1 00029,16307 Kč29 163,07 Kč
3 00026,98908 Kč80 967,24 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč