6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152670206

DigiKey Part Number
0152670206-ND
Manufacturer
Manufacturer Product Number
0152670206
Description
CABLE FFC/FPC 6POS 1MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670206 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-D-0076-C-4-08-4-TGCT6942073-10-06-D-0076-C-4-08-4-T-ND16,38000 KčSimilar
In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,56800 Kč405,68 Kč
2538,02320 Kč950,58 Kč
5036,20900 Kč1 810,45 Kč
10034,47870 Kč3 447,87 Kč
25032,31760 Kč8 079,40 Kč
50030,77508 Kč15 387,54 Kč
1 00029,30607 Kč29 306,07 Kč
3 00027,12165 Kč81 364,95 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč