0152660537 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 810
Unit Price: 28,56000 Kč
Datasheet
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152660537

DigiKey Part Number
WM11533-ND
Manufacturer
Manufacturer Product Number
0152660537
Description
CABLE FFC/FPC 50POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660537 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
1041,04700 Kč410,47 Kč
2538,46920 Kč961,73 Kč
5036,62840 Kč1 831,42 Kč
10034,87850 Kč3 487,85 Kč
25032,69388 Kč8 173,47 Kč
50031,13328 Kč15 566,64 Kč
1 00029,64769 Kč29 647,69 Kč
3 00027,43798 Kč82 313,94 Kč
Manufacturers Standard Package
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč