20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660225

DigiKey Part Number
0152660225-ND
Manufacturer
Manufacturer Product Number
0152660225
Description
CABLE FFC/FPC 20POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660225 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-A-0304-A-4-06-4-TGCT1412073-05-20-A-0304-A-4-06-4-T-ND30,03000 KčSimilar
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,21000 Kč106,21 Kč
1090,16300 Kč901,63 Kč
2584,51280 Kč2 112,82 Kč
5080,47600 Kč4 023,80 Kč
10076,63220 Kč7 663,22 Kč
25071,83432 Kč17 958,58 Kč
50068,40770 Kč34 203,85 Kč
1 00065,14474 Kč65 144,74 Kč
3 00060,29156 Kč180 874,68 Kč
Manufacturers Standard Package
Unit Price without VAT:106,21000 Kč
Unit Price with VAT:128,51410 Kč