


0152660223 | |
|---|---|
DigiKey Part Number | WM19614-ND |
Manufacturer | |
Manufacturer Product Number | 0152660223 |
Description | CABLE FFC/FPC 20POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660223 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0254-A-4-06-4-T | GCT | 259 | 2073-05-20-A-0254-A-4-06-4-T-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,25700 Kč | 912,57 Kč |
| 25 | 85,53760 Kč | 2 138,44 Kč |
| 50 | 81,45540 Kč | 4 072,77 Kč |
| 100 | 77,56450 Kč | 7 756,45 Kč |
| 250 | 72,70768 Kč | 18 176,92 Kč |
| 500 | 69,23880 Kč | 34 619,40 Kč |
| 1 000 | 65,93624 Kč | 65 936,24 Kč |
| 3 000 | 61,02376 Kč | 183 071,28 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |









