


0151670737 | |
|---|---|
DigiKey Part Number | 0151670737-ND |
Manufacturer | |
Manufacturer Product Number | 0151670737 |
Description | CABLE FFC/FPC 5POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670737 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 25 | 31,78240 Kč | 794,56 Kč |
| 50 | 30,26240 Kč | 1 513,12 Kč |
| 100 | 28,81770 Kč | 2 881,77 Kč |
| 250 | 27,01184 Kč | 6 752,96 Kč |
| 500 | 25,72214 Kč | 12 861,07 Kč |
| 1 000 | 24,49438 Kč | 24 494,38 Kč |
| 3 000 | 22,66839 Kč | 68 005,17 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











