
0151670707 | |
|---|---|
DigiKey Part Number | 900-0151670707-ND |
Manufacturer | |
Manufacturer Product Number | 0151670707 |
Description | CABLE FFC/FPC 4POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,27000 Kč | 272,70 Kč |
| 25 | 25,55800 Kč | 638,95 Kč |
| 50 | 24,33720 Kč | 1 216,86 Kč |
| 100 | 23,17490 Kč | 2 317,49 Kč |
| 250 | 21,72236 Kč | 5 430,59 Kč |
| 500 | 20,68484 Kč | 10 342,42 Kč |
| 1 000 | 19,69740 Kč | 19 697,40 Kč |
| 3 000 | 18,22901 Kč | 54 687,03 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










