16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151670322

DigiKey Part Number
0151670322-ND
Manufacturer
Manufacturer Product Number
0151670322
Description
CABLE FFC/FPC 16POS 1MM 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670322 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,78900 Kč447,89 Kč
2541,98760 Kč1 049,69 Kč
5039,98020 Kč1 999,01 Kč
10038,06730 Kč3 806,73 Kč
25035,68316 Kč8 920,79 Kč
50033,97980 Kč16 989,90 Kč
1 00032,35813 Kč32 358,13 Kč
3 00029,94616 Kč89 838,48 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč