


0151670206 | |
|---|---|
DigiKey Part Number | 0151670206-ND |
Manufacturer | |
Manufacturer Product Number | 0151670206 |
Description | CABLE FFC/FPC 6POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670206 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-06-D-0076-C-4-08-4-T | GCT | 694 | 2073-10-06-D-0076-C-4-08-4-T-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,81000 Kč | 47,81 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,07600 Kč | 951,90 Kč |
| 50 | 36,25800 Kč | 1 812,90 Kč |
| 100 | 34,52510 Kč | 3 452,51 Kč |
| 250 | 32,36128 Kč | 8 090,32 Kč |
| 500 | 30,81654 Kč | 15 408,27 Kč |
| 1 000 | 29,34626 Kč | 29 346,26 Kč |
| 3 000 | 27,15886 Kč | 81 476,58 Kč |
| Unit Price without VAT: | 47,81000 Kč |
|---|---|
| Unit Price with VAT: | 57,85010 Kč |










