0151660262 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,51092 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 35,84689 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 127,44723 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 129,29542 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,95356 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,95356 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 16,59498 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 227
Unit Price: 28,63000 Kč
Datasheet
015x6602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x6602xx
Molex Premo Flex Cable Jumpers

0151660262

DigiKey Part Number
0151660262-ND
Manufacturer
Manufacturer Product Number
0151660262
Description
CABLE FFC/FPC 24POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00033,59054 Kč33 590,54 Kč
Manufacturers Standard Package
Unit Price without VAT:33,59054 Kč
Unit Price with VAT:40,64455 Kč
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 1.18"
In-Stock: 634
Unit Price: 53,26000 Kč
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 1868
Unit Price: 46,10000 Kč
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price: 25,92771 Kč
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 486
Unit Price: 48,84000 Kč
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 728
Unit Price: 38,08000 Kč