0151660254 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 15,48477 Kč
Datasheet
24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151660254

DigiKey Part Number
0151660254-ND
Manufacturer
Manufacturer Product Number
0151660254
Description
CABLE FFC/FPC 24POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-24-D-0076-A-4-06-4-TGCT02073-05-24-D-0076-A-4-06-4-T-ND15,48477 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00026,18199 Kč26 181,99 Kč
Manufacturers Standard Package
Unit Price without VAT:26,18199 Kč
Unit Price with VAT:31,68021 Kč
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 1.18"
In-Stock: 609
Unit Price: 56,06000 Kč
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 1810
Unit Price: 48,30000 Kč
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 476
Unit Price: 51,45000 Kč
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 711
Unit Price: 42,52000 Kč
CABLE FFC/FPC 24POS 0.5MM 6"
In-Stock: 497
Unit Price: 53,33000 Kč