
0151340702 | |
|---|---|
DigiKey Part Number | WM15270-ND |
Manufacturer | |
Manufacturer Product Number | 0151340702 |
Description | PICOBLADE 7 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340702 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 106,64900 Kč | 1 066,49 Kč |
| 25 | 99,95880 Kč | 2 498,97 Kč |
| 50 | 95,18820 Kč | 4 759,41 Kč |
| 100 | 90,64000 Kč | 9 064,00 Kč |
| 250 | 84,96632 Kč | 21 241,58 Kč |
| 500 | 80,91286 Kč | 40 456,43 Kč |
| 1 000 | 77,05405 Kč | 77 054,05 Kč |
| 2 500 | 72,23581 Kč | 180 589,52 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |












