
0151340206 | |
|---|---|
DigiKey Part Number | 0151340206-ND |
Manufacturer | |
Manufacturer Product Number | 0151340206 |
Description | PICOBLADE 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151340206 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,29300 Kč | 532,93 Kč |
| 25 | 49,95840 Kč | 1 248,96 Kč |
| 50 | 47,56880 Kč | 2 378,44 Kč |
| 100 | 45,29690 Kč | 4 529,69 Kč |
| 250 | 42,45964 Kč | 10 614,91 Kč |
| 500 | 40,43332 Kč | 20 216,66 Kč |
| 1 000 | 38,50403 Kč | 38 504,03 Kč |
| 2 500 | 36,09531 Kč | 90 238,27 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |








