
0151340506 | |
|---|---|
DigiKey Part Number | 0151340506-ND |
Manufacturer | |
Manufacturer Product Number | 0151340506 |
Description | PICOBLADE 5 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151340506 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 25 | 90,06480 Kč | 2 251,62 Kč |
| 50 | 85,76000 Kč | 4 288,00 Kč |
| 100 | 81,66540 Kč | 8 166,54 Kč |
| 250 | 76,55284 Kč | 19 138,21 Kč |
| 500 | 72,90044 Kč | 36 450,22 Kč |
| 1 000 | 69,42338 Kč | 69 423,38 Kč |
| 2 500 | 65,08170 Kč | 162 704,25 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |








