
0151340606 | |
|---|---|
DigiKey Part Number | WM26279-ND |
Manufacturer | |
Manufacturer Product Number | 0151340606 |
Description | PICOBLADE 6 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151340606 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 110,95300 Kč | 1 109,53 Kč |
| 25 | 103,99880 Kč | 2 599,97 Kč |
| 50 | 99,03080 Kč | 4 951,54 Kč |
| 100 | 94,30410 Kč | 9 430,41 Kč |
| 250 | 88,39992 Kč | 22 099,98 Kč |
| 500 | 84,18224 Kč | 42 091,12 Kč |
| 1 000 | 80,16763 Kč | 80 167,63 Kč |
| 2 500 | 75,15444 Kč | 187 886,10 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |









